Part Details for IDMD-03-D-17.00-RW-R by Samtec Inc
Overview of IDMD-03-D-17.00-RW-R by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDMD-03-D-17.00-RW-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDMD-03-D-17.00-RW
|
Avnet Americas | Cable Assembly Ribbon 0.432m 6 POS IDC to 6 POS IDC HDR-HDR - Bulk (Alt: IDMD-03-D-17.00-RW) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.9200 / $11.1000 | Buy Now |
DISTI #
000000000005878163
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.9200 / $11.1000 | Buy Now |
Part Details for IDMD-03-D-17.00-RW-R
IDMD-03-D-17.00-RW-R CAD Models
IDMD-03-D-17.00-RW-R Part Data Attributes
|
IDMD-03-D-17.00-RW-R
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDMD-03-D-17.00-RW-R
Samtec Inc
Cable Assembly, 6 Conductor(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Number of Conductors | 6 | |
Shielding | NO |