Part Details for IDMD-03-T-11.00-C-G by Samtec Inc
Overview of IDMD-03-T-11.00-C-G by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC80004IDMDT | Texas Instruments | Ultra-Small, true 16-bit quad voltage output DAC with 1LSB INL/DNL 14-VSON -40 to 125 | |
DAC80004IDMDR | Texas Instruments | Ultra-Small, true 16-bit quad voltage output DAC with 1LSB INL/DNL 14-VSON -40 to 125 | |
DAC60004IDMDR | Texas Instruments | Ultra-Small, true 12-bit quad voltage output DAC with 1LSB INL/DNL 14-VSON -40 to 125 |
Price & Stock for IDMD-03-T-11.00-C-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH5813
|
Newark | Slim Body Double-Row Idc Male Assemblies, 0.100" Pitch |Samtec IDMD-03-T-11.00-C-G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8900 / $9.8400 | Buy Now |
DISTI #
612-IDMD-03-T-11.00-C-G-ND
|
DigiKey | SLIM BODY DOUBLE-ROW IDC MALE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0300 | Buy Now |
DISTI #
IDMD-03-T-11.00-C-
|
Avnet Americas | Cable Assembly Flat Ribbon 0.279m 28AWG 6 POS IDC Connector to 6 POS IDC Connector PL-SKT IDT-IDT Bulk - Bulk (Alt: IDMD-03-T-11.00-C-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7800 / $7.0300 | Buy Now |
DISTI #
200-IDMD03T1100CG
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Male Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$2.8800 / $7.0300 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$3.1500 / $9.3300 | Buy Now |
DISTI #
000000000002848861
|
Sager | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Male Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$4.4000 / $7.0300 | Buy Now |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$3.1500 / $9.3300 | Buy Now |
DISTI #
5cd8f939cd7c1c4c384c62ac
|
Samtec | Slim Body Double-Row IDC Male Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: CLAMSHELL | 0 |
|
$2.8810 / $7.0320 | Buy Now |