Part Details for IDMD-03-T-11.00 by Samtec Inc
Overview of IDMD-03-T-11.00 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDMD-03-T-11.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH5812
|
Newark | Slim Body Double-Row Idc Male Assemblies, 0.100" Pitch |Samtec IDMD-03-T-11.00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6600 / $9.3700 | Buy Now |
DISTI #
612-IDMD-03-T-11.00-ND
|
DigiKey | SLIM BODY DOUBLE-ROW IDC MALE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7100 | Buy Now |
DISTI #
IDMD-03-T-11.00
|
Avnet Americas | Cable Assembly Flat Ribbon 0.279m 28AWG 6 POS IDC Connector to 6 POS IDC Connector PL-SKT IDT-IDT Bulk - Bulk (Alt: IDMD-03-T-11.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5600 / $6.7100 | Buy Now |
DISTI #
200-IDMD03T1100
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Male Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$2.7500 / $6.7100 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$3.0100 / $8.9000 | Buy Now |
DISTI #
000000000002848860
|
Sager | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Male Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$4.2000 / $6.7100 | Buy Now |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$3.0100 / $8.9000 | Buy Now |
DISTI #
5cd8f938cd7c1c4c384c61de
|
Samtec | Slim Body Double-Row IDC Male Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: CLAMSHELL | 0 |
|
$2.7500 / $6.7100 | Buy Now |