Part Details for IDMD-04-T-03.15 by Samtec Inc
Overview of IDMD-04-T-03.15 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDMD-04-T-03.15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-IDMD-04-T-03.15-ND
|
DigiKey | SLIM BODY DOUBLE-ROW IDC MALE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8300 | Buy Now |
DISTI #
IDMD-04-T-03.15
|
Avnet Americas | Cable Assembly Flat Ribbon 0.08m 28AWG 8 POS IDC Connector to 8 POS IDC Connector PL-SKT IDT-IDT Bulk - Bulk (Alt: IDMD-04-T-03.15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7700 / $5.8300 | Buy Now |
DISTI #
200-IDMD04T0315
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Male Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$2.8700 / $5.8300 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$2.4800 / $7.3500 | Buy Now |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$2.4800 / $7.3500 | Buy Now |
DISTI #
5cd8f9a9cd7c1c4c384ce6c8
|
Samtec | Slim Body Double-Row IDC Male Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 0 Days Container: CLAMSHELL | 0 |
|
$2.2700 / $5.8300 | Buy Now |