Part Details for IDMD-04-T-04.40-G by Samtec Inc
Overview of IDMD-04-T-04.40-G by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC80004IDMDT | Texas Instruments | Ultra-Small, true 16-bit quad voltage output DAC with 1LSB INL/DNL 14-VSON -40 to 125 | |
DAC80004IDMDR | Texas Instruments | Ultra-Small, true 16-bit quad voltage output DAC with 1LSB INL/DNL 14-VSON -40 to 125 | |
DAC60004IDMDR | Texas Instruments | Ultra-Small, true 12-bit quad voltage output DAC with 1LSB INL/DNL 14-VSON -40 to 125 |
Price & Stock for IDMD-04-T-04.40-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-IDMD-04-T-04.40-G-ND
|
DigiKey | SLIM BODY DOUBLE-ROW IDC MALE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7800 | Buy Now |
DISTI #
IDMD-04-T-04.40-G
|
Avnet Americas | Cable Assembly Flat Ribbon 28AWG 0.11m 8 Position IDC Connector to 8 Position IDC Connector Plug-Receptacle - Bulk (Alt: IDMD-04-T-04.40-G) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7400 / $5.7800 | Buy Now |
DISTI #
200-IDMD04T0440G
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Male Assemblies, 0.100" Pitch | 0 |
|
$2.8500 / $5.7800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4600 / $7.2900 | Buy Now |
DISTI #
000000000006250217
|
Sager | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Male Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$3.4400 / $5.7800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.4600 / $7.2900 | Buy Now |
DISTI #
5f82d628e56a714058c37e9b
|
Samtec | Slim Body Double-Row IDC Male Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 2 Days Container: CLAMSHELL | 0 |
|
$2.2500 / $5.7800 | Buy Now |
Part Details for IDMD-04-T-04.40-G
IDMD-04-T-04.40-G CAD Models
IDMD-04-T-04.40-G Part Data Attributes
|
IDMD-04-T-04.40-G
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDMD-04-T-04.40-G
Samtec Inc
Cable Assembly, 8 Conductor(s), 28AWG, 425V, Flat Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | PLUG CONNECTOR | |
Connector Side2 | SOCKET CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
Length | 0.112 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 3 A | |
Rated Voltage | 425 V | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |