Part Details for IDMD-04-T-20.00-G by Samtec Inc
Overview of IDMD-04-T-20.00-G by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDMD-04-T-20.00-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDMD-04-T-20.00-G
|
Avnet Americas | Cable Assembly Ribbon 0.508m 8 POS IDC to 8 POS IDC HDR-RCP - Bulk (Alt: IDMD-04-T-20.00-G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.8700 / $8.6400 | Buy Now |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Terminal | 0 |
|
$4.7700 / $10.2500 | Buy Now |
DISTI #
IDMD-04-T-20.00-G
|
Avnet Americas | Cable Assembly Ribbon 0.508m 8 POS IDC to 8 POS IDC HDR-RCP - Bulk (Alt: IDMD-04-T-20.00-G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.8700 / $8.6400 | Buy Now |
DISTI #
IDMD-04-T-20.00-G
|
Avnet Americas | Cable Assembly Ribbon 0.508m 8 POS IDC to 8 POS IDC HDR-RCP - Bulk (Alt: IDMD-04-T-20.00-G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.8700 / $8.6400 | Buy Now |
DISTI #
000000000005473138
|
Sager | Ribbon Cables / IDC Cables Min Qty: 1 | 0 |
|
$5.4100 / $8.6400 | Buy Now |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Terminal | 0 |
|
$4.7700 / $10.2500 | Buy Now |
DISTI #
5cd8f9cdcd7c1c4c384d121d
|
Samtec | Slim Body Double-Row IDC Male Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 5 Days Container: CLAMSHELL | 0 |
|
$3.5400 / $8.6400 | Buy Now |
DISTI #
IDMD-04-T-20.00-G
|
Toby Electronics | IDMD - Samtec 2.54mm Slim Body Double Row Male IDC Ribbon Cable Assembly Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 0 |
|
$3.3917 / $8.3506 | Buy Now |
Part Details for IDMD-04-T-20.00-G
IDMD-04-T-20.00-G CAD Models
IDMD-04-T-20.00-G Part Data Attributes
|
IDMD-04-T-20.00-G
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDMD-04-T-20.00-G
Samtec Inc
Cable Assembly, 8 Conductor(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Number of Conductors | 8 | |
Shielding | NO |