Part Details for IDMD-05-D-10.00-G-R by Samtec Inc
Overview of IDMD-05-D-10.00-G-R by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDMD-05-D-10.00-G-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$4.2500 / $9.1200 | Buy Now | |
DISTI #
000000000007219311
|
Sager | SLIM BODY DOUBLE-ROW IDC MALE ASSEMBLIES, 0.100 PITCH Min Qty: 1 | 0 |
|
$4.8200 / $7.7000 | Buy Now |
|
Master Electronics | 0 |
|
$4.2500 / $9.1200 | Buy Now | |
DISTI #
65ce021b427492f83eee9ea4
|
Samtec | Slim Body Double-Row IDC Male Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 2 Days Container: CLAMSHELL | 0 |
|
$3.1500 / $7.7000 | Buy Now |
DISTI #
IDMD-05-D-10.00-G-R
|
Toby Electronics | IDMD - Samtec 2.54mm Slim Body Double Row Male IDC Ribbon Cable Assembly Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 0 |
|
$2.9988 / $7.3969 | Buy Now |