Part Details for IDMD-05-T-05.00-S02-R by Samtec Inc
Overview of IDMD-05-T-05.00-S02-R by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDMD-05-T-05.00-S02-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-IDMD-05-T-05.00-S02-R-ND
|
DigiKey | SLIM BODY DOUBLE-ROW IDC MALE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.1300 | Buy Now |
DISTI #
IDMD-05-T-05.00-S0
|
Avnet Americas | Cable Assembly Flat Ribbon 0.127m 28AWG 10 POS IDC Connector to 2(10 POS IDC Connector) PL-SKT IDT-IDT/IDT Bulk - Bulk (Alt: IDMD-05-T-05.00-S0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.5300 / $8.1300 | Buy Now |
DISTI #
200-IDMD05T0500S02R
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Male Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$3.3300 / $8.1300 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$4.5000 / $9.6500 | Buy Now |
DISTI #
000000000002849393
|
Sager | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Male Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$5.0900 / $8.1300 | Buy Now |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$4.5000 / $9.6500 | Buy Now |
DISTI #
5cd8f948cd7c1c4c384c7577
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 4 Days Container: CLAMSHELL | 0 |
|
$3.3300 / $8.1300 | Buy Now |
Part Details for IDMD-05-T-05.00-S02-R
IDMD-05-T-05.00-S02-R CAD Models
IDMD-05-T-05.00-S02-R Part Data Attributes
|
IDMD-05-T-05.00-S02-R
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDMD-05-T-05.00-S02-R
Samtec Inc
Cable Assembly, 10 Conductor(s), 28AWG, 600V, Flat Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | PLUG | |
Connector Side2 | PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.127 mm | |
MIL Conformance | NO | |
Number of Conductors | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 3 A | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |