Part Details for IDMD-06-D-04.00-R by Samtec Inc
Overview of IDMD-06-D-04.00-R by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDMD-06-D-04.00-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH6050
|
Newark | Slim Body Double-Row Idc Male Assemblies, 0.100" Pitch |Samtec IDMD-06-D-04.00-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1700 / $10.4200 | Buy Now |
DISTI #
612-IDMD-06-D-04.00-R-ND
|
DigiKey | SLIM BODY DOUBLE-ROW IDC MALE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.1500 | Buy Now |
DISTI #
IDMD-06-D-04.00-R
|
Avnet Americas | Cable Assembly Flat Ribbon 0.101m 28AWG 12 POS IDC Connector to 12 POS IDC Connector PL-PL IDT-IDT Bulk - Bulk (Alt: IDMD-06-D-04.00-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.0700 / $7.4500 | Buy Now |
DISTI #
200-IDMD06D0400R
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Male Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$3.0500 / $7.4500 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$4.1200 / $8.8400 | Buy Now |
DISTI #
000000000002849564
|
Sager | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Male Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$4.6600 / $7.4500 | Buy Now |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$4.1200 / $8.8400 | Buy Now |
DISTI #
5cd8f944cd7c1c4c384c700c
|
Samtec | Slim Body Double-Row IDC Male Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: CLAMSHELL | 0 |
|
$3.0500 / $7.4500 | Buy Now |
DISTI #
IDMD-06-D-04.00-R
|
Toby Electronics | IDMD - Samtec 2.54mm Slim Body Double Row Male IDC Ribbon Cable Assembly Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 3 Days | 0 |
|
$2.9695 / $7.3312 | Buy Now |