Part Details for IDMD-09-T-24.00-G-S02 by Samtec Inc
Overview of IDMD-09-T-24.00-G-S02 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDMD-09-T-24.00-G-S02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-IDMD-09-T-24.00-G-S02-ND
|
DigiKey | SLIM BODY DOUBLE-ROW IDC MALE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.8700 | Buy Now |
DISTI #
IDMD-09-T-24.00-G-
|
Avnet Americas | Cable Assembly Flat Ribbon 0.609m 28AWG 18 POS IDC Connector to 2(18 POS IDC Connector) PL-SKT IDT-IDT/IDT Bulk - Bulk (Alt: IDMD-09-T-24.00-G-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.9500 / $13.8700 | Buy Now |
DISTI #
200-IDMD09T2400GS02
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Male Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$6.0000 / $13.8700 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$6.5600 / $17.3600 | Buy Now |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$6.5600 / $17.3600 | Buy Now |
DISTI #
5cd8f950cd7c1c4c384c7e2a
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 5 Days Container: CLAMSHELL | 0 |
|
$6.0000 / $13.8700 | Buy Now |