Part Details for IDMD-10-D-13.00-B08 by Samtec Inc
Overview of IDMD-10-D-13.00-B08 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for IDMD-10-D-13.00-B08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDMD-10-D-13.00-B0
|
Avnet Americas | Slim Body Double-Row IDC Male Assemblies, 0.1 - Bulk (Alt: IDMD-10-D-13.00-B0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.3300 / $14.3900 | Buy Now |
DISTI #
200-IDMD10D1300B08
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Male Assemblies, 0.100" Pitch | 0 |
|
$6.2200 / $14.3900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.3800 / $18.0100 | Buy Now |
DISTI #
000000000006408185
|
Sager | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Male Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$9.5100 / $14.3900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.3800 / $18.0100 | Buy Now |
DISTI #
62322887a367e060e20b2889
|
Samtec | Slim Body Double-Row IDC Male Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: CLAMSHELL | 0 |
|
$6.2200 / $14.3900 | Buy Now |
Part Details for IDMD-10-D-13.00-B08
IDMD-10-D-13.00-B08 CAD Models
IDMD-10-D-13.00-B08 Part Data Attributes
|
IDMD-10-D-13.00-B08
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDMD-10-D-13.00-B08
Samtec Inc
Cable Assembly, 20 Conductor(s), 28AWG, 600V, Flat Flexible Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | IDMD | |
Connector Side2 | IDMD | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 0.33 mm | |
MIL Conformance | NO | |
Number of Conductors | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 3 A | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT FLEXIBLE CABLE |
Alternate Parts for IDMD-10-D-13.00-B08
This table gives cross-reference parts and alternative options found for IDMD-10-D-13.00-B08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDMD-10-D-13.00-B08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDMD-10-T-08.10-G | Cable Assembly, 20 Conductor(s), 28AWG, 600V, Flat Flexible Cable, | Samtec Inc | IDMD-10-D-13.00-B08 vs IDMD-10-T-08.10-G |
IDMD-10-D-13.00-B08-RW | Cable Assembly, 20 Conductor(s), 28AWG, 600V, Flat Flexible Cable, | Samtec Inc | IDMD-10-D-13.00-B08 vs IDMD-10-D-13.00-B08-RW |