Part Details for IDMD-10-T-08.00-T-G-RW-R by Samtec Inc
Overview of IDMD-10-T-08.00-T-G-RW-R by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDMD-10-T-08.00-T-G-RW-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-IDMD-10-T-08.00-T-G-RW-R-ND
|
DigiKey | SLIM BODY DOUBLE-ROW IDC MALE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.5500 | Buy Now |
DISTI #
IDMD-10-T-08.00-T-
|
Avnet Americas | Cable Assembly Ribbon 0.203m 20 POS IDC to 20 POS IDC HDR-RCP - Bulk (Alt: IDMD-10-T-08.00-T-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2500 / $7.7200 | Buy Now |
DISTI #
200-IDMD10T08.0TGRWR
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Male Assemblies, 0.100" Pitch | 0 |
|
$3.1600 / $7.7200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1600 / $7.7200 | Buy Now |
DISTI #
IDMD-10-T-08.00-T-
|
Avnet Americas | Cable Assembly Ribbon 0.203m 20 POS IDC to 20 POS IDC HDR-RCP - Bulk (Alt: IDMD-10-T-08.00-T-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2500 / $7.7200 | Buy Now |
DISTI #
000000000005878572
|
Sager | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Male Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$4.8300 / $7.7200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.1600 / $7.7200 | Buy Now |
DISTI #
5cd8f9f1cd7c1c4c384d3d57
|
Samtec | Slim Body Double-Row IDC Male Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: CLAMSHELL | 0 |
|
$3.1600 / $7.7200 | Buy Now |
Part Details for IDMD-10-T-08.00-T-G-RW-R
IDMD-10-T-08.00-T-G-RW-R CAD Models
IDMD-10-T-08.00-T-G-RW-R Part Data Attributes:
|
IDMD-10-T-08.00-T-G-RW-R
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDMD-10-T-08.00-T-G-RW-R
Samtec Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Insulator Material | GLASS FILLED POLYESTER | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 3 A | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG |