Part Details for IDMD-12-D-16.00-G by Samtec Inc
Overview of IDMD-12-D-16.00-G by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDMD-12-D-16.00-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH6568
|
Newark | Slim Body Double-Row Idc Male Assemblies, 0.100" Pitch |Samtec IDMD-12-D-16.00-G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1200 / $19.7800 | Buy Now |
DISTI #
612-IDMD-12-D-16.00-G-ND
|
DigiKey | SLIM BODY DOUBLE-ROW IDC MALE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.1400 | Buy Now |
DISTI #
IDMD-12-D-16.00-G
|
Avnet Americas | Cable Assembly Flat Ribbon 0.406m 28AWG 24 POS IDC Connector to 24 POS IDC Connector PL-PL IDT-IDT Bulk - Bulk (Alt: IDMD-12-D-16.00-G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.8900 / $15.1700 | Buy Now |
DISTI #
200-IDMD12D1600G
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Male Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$6.5600 / $15.1700 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$6.5600 / $15.1700 | Buy Now |
DISTI #
IDMD-12-D-16.00-G
|
Avnet Americas | Cable Assembly Flat Ribbon 0.406m 28AWG 24 POS IDC Connector to 24 POS IDC Connector PL-PL IDT-IDT Bulk - Bulk (Alt: IDMD-12-D-16.00-G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.8900 / $15.1700 | Buy Now |
DISTI #
000000000002851020
|
Sager | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Male Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$10.0200 / $15.1700 | Buy Now |
DISTI #
3714764
|
Farnell | CABLE ASSY, 24P, IDC PLUG-PLUG, 406.4MM RoHS: Compliant Min Qty: 10 Lead time: 6 Weeks, 5 Days Container: Each | 0 |
|
$14.0663 | Buy Now |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$6.5600 / $15.1700 | Buy Now |
DISTI #
5cd8f9cacd7c1c4c384d0f03
|
Samtec | Slim Body Double-Row IDC Male Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 0 Days Container: CLAMSHELL | 0 |
|
$6.5600 / $15.1700 | Buy Now |