Part Details for IDMD-14-T-05.00 by Samtec Inc
Overview of IDMD-14-T-05.00 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDMD-14-T-05.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDMD-14-T-05.00
|
Avnet Americas | Cable Assembly Flat 0.127m 28AWG 28 POS IDC Connector to 28 POS IDC Connector PL-SKT IDT-IDT Bulk - Bulk (Alt: IDMD-14-T-05.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$7.4900 / $14.5600 | Buy Now |
DISTI #
IDMD-14-T-05.00
|
Avnet Americas | Cable Assembly Flat 0.127m 28AWG 28 POS IDC Connector to 28 POS IDC Connector PL-SKT IDT-IDT Bulk - Bulk (Alt: IDMD-14-T-05.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003205153
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$7.4900 / $14.5600 | Buy Now |
DISTI #
5cd8f9c1cd7c1c4c384d049b
|
Samtec | Slim Body Double-Row IDC Male Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: SKIN PACK | 0 |
|
$5.3500 / $12.3600 | Buy Now |