Part Details for IDMD-18-D-08.00-S02 by Samtec Inc
Overview of IDMD-18-D-08.00-S02 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDMD-18-D-08.00-S02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-IDMD-18-D-08.00-S02-ND
|
DigiKey | SLIM BODY DOUBLE-ROW IDC MALE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.0500 | Buy Now |
DISTI #
IDMD-18-D-08.00-S0
|
Avnet Americas | Cable Assembly Flat Ribbon 0.203m 28AWG 36 POS IDC Connector to 2(36 POS IDC Connector) PL-PL IDT-IDT/IDT Bulk - Bulk (Alt: IDMD-18-D-08.00-S0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.5400 / $23.0500 | Buy Now |
DISTI #
200-IDMD18D0800S02
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Male Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$12.6000 / $23.0500 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$13.4300 / $28.8500 | Buy Now |
DISTI #
000000000002852001
|
Sager | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Male Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$15.2300 / $23.0500 | Buy Now |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$13.4300 / $28.8500 | Buy Now |
DISTI #
5cd8f987cd7c1c4c384cbd8e
|
Samtec | Slim Body Double-Row IDC Male Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 5 Days Container: CLAMSHELL | 0 |
|
$9.9700 / $23.0500 | Buy Now |