Part Details for IDMD-20-T-02.00-T-G-RW-R by Samtec Inc
Overview of IDMD-20-T-02.00-T-G-RW-R by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC80004IDMDT | Texas Instruments | Ultra-Small, true 16-bit quad voltage output DAC with 1LSB INL/DNL 14-VSON -40 to 125 | |
DAC80004IDMDR | Texas Instruments | Ultra-Small, true 16-bit quad voltage output DAC with 1LSB INL/DNL 14-VSON -40 to 125 | |
DAC60004IDMDR | Texas Instruments | Ultra-Small, true 12-bit quad voltage output DAC with 1LSB INL/DNL 14-VSON -40 to 125 |
Price & Stock for IDMD-20-T-02.00-T-G-RW-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-IDMD-20-T-02.00-T-G-RW-R-ND
|
DigiKey | SLIM BODY DOUBLE-ROW IDC MALE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.7100 | Buy Now |
DISTI #
IDMD-20-T-02.00-T-
|
Avnet Americas | Cable Assembly Ribbon 0.051m 40 POS IDC to 40 POS IDC HDR-RCP - Bulk (Alt: IDMD-20-T-02.00-T-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.9600 / $11.7100 | Buy Now |
DISTI #
200-IDMD20T02.0TGRWR
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Male Assemblies, 0.100" Pitch | 0 |
|
$6.0600 / $11.7100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.4700 / $13.8900 | Buy Now |
DISTI #
000000000005878712
|
Sager | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Male Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$7.3300 / $11.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.4700 / $13.8900 | Buy Now |
DISTI #
5cd8f97fcd7c1c4c384cb4ce
|
Samtec | Slim Body Double-Row IDC Male Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: CLAMSHELL | 0 |
|
$4.8000 / $11.7100 | Buy Now |
Part Details for IDMD-20-T-02.00-T-G-RW-R
IDMD-20-T-02.00-T-G-RW-R CAD Models
IDMD-20-T-02.00-T-G-RW-R Part Data Attributes
|
IDMD-20-T-02.00-T-G-RW-R
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDMD-20-T-02.00-T-G-RW-R
Samtec Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Insulator Material | GLASS FILLED POLYESTER | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 3 A | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG |