There are no models available for this part yet.
Overview of IDMD-20-T-04.00 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IDMD-20-T-04.00 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-IDMD-20-T-04.00-ND
|
DigiKey | SLIM BODY DOUBLE-ROW IDC MALE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.7400 | Buy Now | |
DISTI #
IDMD-20-T-04.00
|
Avnet Americas | Cable Assembly Flat Ribbon 0.101m 28AWG 40 POS IDC Connector to 40 POS IDC Connector PL-SKT IDT-IDT Bulk - Bulk (Alt: IDMD-20-T-04.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.3000 / $15.7400 | Buy Now | |
DISTI #
200-IDMD20T0400
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Male Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$6.8100 / $15.7400 | Order Now | |
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$9.1800 / $19.7000 | Buy Now | ||
DISTI #
000000000002852283
|
Sager | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Male Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$10.4000 / $15.7400 | Buy Now | |
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$9.1800 / $19.7000 | Buy Now | ||
DISTI #
5cd8f989cd7c1c4c384cbf50
|
Samtec | Slim Body Double-Row IDC Male Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: CLAMSHELL | 0 |
|
$6.8100 / $15.7400 | Buy Now |
CAD Models for IDMD-20-T-04.00 by Samtec Inc
Related Parts for IDMD-20-T-04.00
-
TCSD-15-D-04.00-01-NOther Interconnects
-
T2M-115-01-L-D-RAHeaders and Edge Type Connectors
-
2-520129-2Terminals and Terminal Blocks
-
C0805C104J5RACTUFixed Capacitors
-
RNCP0805FTD2K32Fixed Resistors
-
3224W-1-201EVariable Resistors
-
A03TFixed Inductors
-
61800924823D Type Connectors
-
ICL7107CPLAnalog to Digital Converters