Part Details for IDMD-24-D-10.00 by Samtec Inc
Overview of IDMD-24-D-10.00 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDMD-24-D-10.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH7086
|
Newark | Slim Body Double-Row Idc Male Assemblies, 0.100" Pitch |Samtec IDMD-24-D-10.00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.1300 / $27.6400 | Buy Now |
DISTI #
612-IDMD-24-D-10.00-ND
|
DigiKey | SLIM BODY DOUBLE-ROW IDC MALE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.0300 | Buy Now |
DISTI #
IDMD-24-D-10.00
|
Avnet Americas | Cable Assembly Flat Ribbon 0.254m 28AWG 48 POS IDC Connector to 48 POS IDC Connector PL-PL IDT-IDT Bulk - Bulk (Alt: IDMD-24-D-10.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.8100 / $22.0300 | Buy Now |
DISTI #
200-IDMD24D1000
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Male Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$12.0400 / $22.0300 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$12.8400 / $27.5700 | Buy Now |
DISTI #
000000000002852520
|
Sager | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Male Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$14.5500 / $22.0300 | Buy Now |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$12.8400 / $27.5700 | Buy Now |
DISTI #
5cd8f984cd7c1c4c384cbab2
|
Samtec | Slim Body Double-Row IDC Male Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 2 Days Container: CLAMSHELL | 0 |
|
$9.5200 / $22.0300 | Buy Now |