Part Details for IDMD-31-D-08.00-T-G-RW-R by Samtec Inc
Overview of IDMD-31-D-08.00-T-G-RW-R by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDMD-31-D-08.00-T-G-RW-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDMD-31-D-08.00-T-
|
Avnet Americas | Cable Assembly Ribbon 0.203m 62 POS IDC to 62 POS IDC HDR-HDR - Bulk (Alt: IDMD-31-D-08.00-T-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.8800 / $21.1500 | Buy Now |
DISTI #
IDMD-31-D-08.00-T-
|
Avnet Americas | Cable Assembly Ribbon 0.203m 62 POS IDC to 62 POS IDC HDR-HDR - Bulk (Alt: IDMD-31-D-08.00-T-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005878860
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.8800 / $21.1500 | Buy Now |
Part Details for IDMD-31-D-08.00-T-G-RW-R
IDMD-31-D-08.00-T-G-RW-R CAD Models
IDMD-31-D-08.00-T-G-RW-R Part Data Attributes:
|
IDMD-31-D-08.00-T-G-RW-R
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDMD-31-D-08.00-T-G-RW-R
Samtec Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Insulator Material | GLASS FILLED POLYESTER | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 3 A | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG |