Part Details for IDMS-07-T-04.33 by Samtec Inc
Overview of IDMS-07-T-04.33 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDMS-07-T-04.33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDMS-07-T-04.33
|
Avnet Americas | Cable Assembly Flat Ribbon 0.109m 28AWG 7 POS IDC Connector to 7 POS IDC Connector PL-SKT IDT-IDT Bulk - Bulk (Alt: IDMS-07-T-04.33) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$2.6300 / $5.1000 | Buy Now |
DISTI #
000000000002853621
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$2.6300 / $5.1000 | Buy Now |