Part Details for IDMS-07-T-04.40-G by Samtec Inc
Overview of IDMS-07-T-04.40-G by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IDMS-07-T-04.40-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-IDMS-07-T-04.40-G-ND
|
DigiKey | SLIM BODY SINGLE-ROW IDC MALE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5900 | Buy Now |
DISTI #
IDMS-07-T-04.40-G
|
Avnet Americas | Cable Assembly Flat Ribbon 28AWG 0.11m 7 Position IDC Connector to 7 Position IDC Connector Plug-Receptacle - Bulk (Alt: IDMS-07-T-04.40-G) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0900 / $4.5900 | Buy Now |
DISTI #
200-IDMS07T0440G
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Single-Row IDC Male Assemblies, 0.100" Pitch | 0 |
|
$2.5000 / $4.5900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3100 / $5.7900 | Buy Now |
DISTI #
000000000006165006
|
Sager | Ribbon Cables / IDC Cables Slim Body Single-Row IDC Male Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$2.8900 / $4.5900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.3100 / $5.7900 | Buy Now |
DISTI #
5e5ea3f5c5f3e9460caa8893
|
Samtec | Slim Body Single-Row IDC Male Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: CLAMSHELL | 0 |
|
$2.1100 / $4.5900 | Buy Now |
Part Details for IDMS-07-T-04.40-G
IDMS-07-T-04.40-G CAD Models
IDMS-07-T-04.40-G Part Data Attributes
|
IDMS-07-T-04.40-G
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDMS-07-T-04.40-G
Samtec Inc
Cable Assembly, 7 Conductor(s), 28AWG, 425V, Flat Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | PLUG CONNECTOR | |
Connector Side2 | SOCKET CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
Length | 0.112 mm | |
MIL Conformance | NO | |
Number of Conductors | 7 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 425 V | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |