Part Details for IDMS-08-T-36.00 by Samtec Inc
Overview of IDMS-08-T-36.00 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDMS-08-T-36.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-IDMS-08-T-36.00-ND
|
DigiKey | SLIM BODY SINGLE-ROW IDC MALE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.1000 | Buy Now |
DISTI #
IDMS-08-T-36.00
|
Avnet Americas | Cable Assembly Ribbon 0.914m 8 POS IDC to 8 POS IDC HDR-RCP - Bulk (Alt: IDMS-08-T-36.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.9700 / $11.2700 | Buy Now |
DISTI #
200-IDMS-08-T-36.00
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Single-Row IDC Male Assemblies, 0.100" Pitch | 0 |
|
$6.4500 / $11.2700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.7900 / $13.3600 | Buy Now |
DISTI #
000000000005878934
|
Sager | Ribbon Cables / IDC Cables Slim Body Single-Row IDC Male Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$7.4600 / $11.2700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.7900 / $13.3600 | Buy Now |
DISTI #
5cd8f9accd7c1c4c384cebbf
|
Samtec | Slim Body Single-Row IDC Male Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 5 Days Container: CLAMSHELL | 0 |
|
$5.4400 / $11.2700 | Buy Now |
Part Details for IDMS-08-T-36.00
IDMS-08-T-36.00 CAD Models
IDMS-08-T-36.00 Part Data Attributes
|
IDMS-08-T-36.00
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDMS-08-T-36.00
Samtec Inc
Cable Assembly, 8 Conductor(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Number of Conductors | 8 | |
Shielding | NO |