Part Details for IDMS-10-T-11.80 by Samtec Inc
Overview of IDMS-10-T-11.80 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDMS-10-T-11.80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-IDMS-10-T-11.80-ND
|
DigiKey | SLIM BODY SINGLE-ROW IDC MALE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2300 | Buy Now |
DISTI #
IDMS-10-T-11.80
|
Avnet Americas | Cable Assembly Flat Ribbon 28AWG 0.3m 10 Position IDC Connector to 10 Position IDC Connector Plug-Receptacle - Bulk (Alt: IDMS-10-T-11.80) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1200 / $7.2300 | Buy Now |
DISTI #
200-IDMS-10-T-11.80
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Single-Row IDC Male Assemblies, 0.100" Pitch | 0 |
|
$3.4900 / $7.2300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8200 / $9.5900 | Buy Now |
DISTI #
000000000006165014
|
Sager | Ribbon Cables / IDC Cables Slim Body Single-Row IDC Male Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$4.7900 / $7.2300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.8200 / $9.5900 | Buy Now |
DISTI #
5cd8fa3dcd7c1c4c384d9260
|
Samtec | Slim Body Single-Row IDC Male Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: CLAMSHELL | 0 |
|
$3.4950 / $7.2340 | Buy Now |
Part Details for IDMS-10-T-11.80
IDMS-10-T-11.80 CAD Models
IDMS-10-T-11.80 Part Data Attributes
|
IDMS-10-T-11.80
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDMS-10-T-11.80
Samtec Inc
Cable Assembly, 28AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Insulator Material | GLASS FILLED POLYESTER | |
Length | 11.79 mm | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 3 A | |
Shielding | NO | |
Stranding | 7/36 | |
Wire Gauge | 28 AWG |