Part Details for IDMS-11-T-03.50-G-RW by Samtec Inc
Overview of IDMS-11-T-03.50-G-RW by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDMS-11-T-03.50-G-RW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-IDMS-11-T-03.50-G-RW-ND
|
DigiKey | SLIM BODY SINGLE-ROW IDC MALE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.5900 | Buy Now |
DISTI #
IDMS-11-T-03.50-G-
|
Avnet Americas | Cable Assembly Flat Ribbon 0.088m 28AWG 11 POS IDC Connector to 11 POS IDC Connector PL-SKT IDT-IDT Bulk - Bulk (Alt: IDMS-11-T-03.50-G-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3400 / $6.4600 | Buy Now |
DISTI #
200-IDMS11T0350GRW
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Single-Row IDC Male Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$4.0600 / $6.4600 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$3.7500 / $8.1300 | Buy Now |
DISTI #
000000000002854052
|
Sager | Ribbon Cables / IDC Cables Slim Body Single-Row IDC Male Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$4.0600 / $6.4600 | Buy Now |
|
Master Electronics | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$3.7500 / $8.1300 | Buy Now |
DISTI #
5cd8f9aecd7c1c4c384cee7e
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: CLAMSHELL | 0 |
|
$2.9600 / $6.4600 | Buy Now |