There are no models available for this part yet.
Overview of IDMS-14-T-04.00-T-G-R by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IDMS-14-T-04.00-T-G-R by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14R8382
|
Newark | Cable Assy, Idc Plug-Idc Rcpt, 14Pos, 4", Connector To Connector:Idc Plug To Idc Receptacle, No. Of Positions:14Positions, Cable Length - Imperial:4", Cable Length - Metric:101.6Mm, Connector Pitch:2.54Mm, Product Range:Idms Series Rohs Compliant: Yes |Samtec IDMS-14-T-04.00-T-G-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4000 / $7.9200 | Buy Now | |
DISTI #
612-IDMS-14-T-04.00-T-G-R-ND
|
DigiKey | SLIM BODY SINGLE-ROW IDC MALE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.4000 | Buy Now | |
DISTI #
IDMS-14-T-04.00-T-
|
Avnet Americas | Ribbon Cable, IDC Plug to IDC Receptacle, 14 Ways, 4 ", 101.6 mm, 2.54 mm, IDMS - Bulk (Alt: IDMS-14-T-04.00-T-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
200-IDMS14T0400TGR
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Single-Row IDC Male Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$4.0300 / $6.4000 | Order Now | |
Onlinecomponents.com | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$3.7100 / $8.0700 | Buy Now | ||
DISTI #
000000000002854293
|
Sager | Ribbon Cables / IDC Cables Slim Body Single-Row IDC Male Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$4.0300 / $6.4000 | Buy Now | |
Master Electronics | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$3.7100 / $8.0700 | Buy Now | ||
DISTI #
5cd8fa43cd7c1c4c384d990b
|
Samtec | Slim Body Single-Row IDC Male Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: CLAMSHELL | 0 |
|
$2.9390 / $6.4010 | Buy Now |