Part Details for IDMS-20-T-02.50 by Samtec Inc
Overview of IDMS-20-T-02.50 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDMS-20-T-02.50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-IDMS-20-T-02.50-ND
|
DigiKey | SLIM BODY SINGLE-ROW IDC MALE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.6200 | Buy Now |
DISTI #
IDMS-20-T-02.50
|
Avnet Americas | Cable Assembly Flat Ribbon 0.063m 28AWG 20 POS IDC Connector to 20 POS IDC Connector PL-SKT IDT-IDT Bulk - Bulk (Alt: IDMS-20-T-02.50) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.8100 / $9.6200 | Buy Now |
DISTI #
200-IDMS20T0250
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Single-Row IDC Male Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$5.5100 / $9.6200 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$5.8900 / $11.4100 | Buy Now |
DISTI #
000000000002854777
|
Sager | Ribbon Cables / IDC Cables Slim Body Single-Row IDC Male Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$6.3800 / $9.6200 | Buy Now |
|
Master Electronics | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$5.8900 / $11.4100 | Buy Now |
DISTI #
5cd8fa54cd7c1c4c384dad88
|
Samtec | Slim Body Single-Row IDC Male Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: CLAMSHELL | 0 |
|
$4.6490 / $9.6230 | Buy Now |