Part Details for IDMS-20-T-04.00-R by Samtec Inc
Overview of IDMS-20-T-04.00-R by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDMS-20-T-04.00-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH8302
|
Newark | Slim Body Single-Row Idc Male Assemblies, 0.100" Pitch |Samtec IDMS-20-T-04.00-R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3200 / $14.7500 | Buy Now |
DISTI #
612-IDMS-20-T-04.00-R-ND
|
DigiKey | SLIM BODY SINGLE-ROW IDC MALE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.1300 | Buy Now |
DISTI #
IDMS-20-T-04.00-R
|
Avnet Americas | Cable Assembly Flat Ribbon 0.101m 28AWG 20 POS IDC Connector to 20 POS IDC Connector PL-SKT IDT-IDT Bulk - Bulk (Alt: IDMS-20-T-04.00-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.1700 / $10.1300 | Buy Now |
DISTI #
200-IDMS20T0400R
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Single-Row IDC Male Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$5.8100 / $10.1300 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$6.2000 / $12.0200 | Buy Now |
DISTI #
000000000002854795
|
Sager | Ribbon Cables / IDC Cables Slim Body Single-Row IDC Male Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$6.7200 / $10.1300 | Buy Now |
|
Master Electronics | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$6.2000 / $12.0200 | Buy Now |