Part Details for IDMS-20-T-04.25-G-RW-R by Samtec Inc
Overview of IDMS-20-T-04.25-G-RW-R by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IDMS-20-T-04.25-G-RW-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDMS-20-T-04.25-G-
|
Avnet Americas | Cable Assembly Flat Ribbon 0.107m 28AWG 20 POS IDC Connector to 20 POS IDC Connector PL-SKT IDT-IDT Bulk - Bulk (Alt: IDMS-20-T-04.25-G-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.8600 / $9.6900 | Buy Now |
DISTI #
200-IDMS20T0425GRWR
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Single-Row IDC Male Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$5.5500 / $9.6900 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$5.9300 / $11.4900 | Buy Now |
DISTI #
000000000002854802
|
Sager | Ribbon Cables / IDC Cables Slim Body Single-Row IDC Male Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$6.4200 / $9.6900 | Buy Now |
|
Master Electronics | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$5.9300 / $11.4900 | Buy Now |
DISTI #
5cd8f9bccd7c1c4c384cff47
|
Samtec | Slim Body Single-Row IDC Male Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: CLAMSHELL | 0 |
|
$4.6800 / $9.6900 | Buy Now |
Part Details for IDMS-20-T-04.25-G-RW-R
IDMS-20-T-04.25-G-RW-R CAD Models
IDMS-20-T-04.25-G-RW-R Part Data Attributes
|
IDMS-20-T-04.25-G-RW-R
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDMS-20-T-04.25-G-RW-R
Samtec Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Insulator Material | GLASS FILLED POLYESTER | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG |