Part Details for IDMS-23-T-03.00-A by Samtec Inc
Overview of IDMS-23-T-03.00-A by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDMS-23-T-03.00-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDMS-23-T-03.00-A
|
Avnet Americas | Cable Assembly Ribbon 0.076m 23 POS IDC to 23 POS IDC HDR-RCP - Bulk (Alt: IDMS-23-T-03.00-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$6.4600 / $14.1300 | Buy Now |
DISTI #
IDMS-23-T-03.00-A
|
Avnet Americas | Cable Assembly Ribbon 0.076m 23 POS IDC to 23 POS IDC HDR-RCP - Bulk (Alt: IDMS-23-T-03.00-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$6.4600 / $14.1300 | Buy Now |
Part Details for IDMS-23-T-03.00-A
IDMS-23-T-03.00-A CAD Models
IDMS-23-T-03.00-A Part Data Attributes:
|
IDMS-23-T-03.00-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDMS-23-T-03.00-A
Samtec Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Insulator Material | GLASS FILLED POLYESTER | |
Length | 0.071 mm | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG |