Part Details for IDMS-30-D-33.00-B02 by Samtec Inc
Overview of IDMS-30-D-33.00-B02 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IDMS-30-D-33.00-B02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDMS-30-D-33.00-B0
|
Avnet Americas | Cable Assembly Flat Ribbon 0.838m 28AWG 30 POS IDC Connector to 28 POS IDC Connector/2 POS IDC Connector PL-PL IDT-IDT/IDT Bulk - Bulk (Alt: IDMS-30-D-33.00-B0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Terminal | 0 |
|
$16.4900 / $29.5700 | Buy Now |
DISTI #
IDMS-30-D-33.00-B0
|
Avnet Americas | Cable Assembly Flat Ribbon 0.838m 28AWG 30 POS IDC Connector to 28 POS IDC Connector/2 POS IDC Connector PL-PL IDT-IDT/IDT Bulk - Bulk (Alt: IDMS-30-D-33.00-B0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002854981
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Terminal | 0 |
|
$16.4900 / $29.5700 | Buy Now |
Part Details for IDMS-30-D-33.00-B02
IDMS-30-D-33.00-B02 CAD Models
IDMS-30-D-33.00-B02 Part Data Attributes:
|
IDMS-30-D-33.00-B02
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDMS-30-D-33.00-B02
Samtec Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Insulator Material | GLASS FILLED POLYESTER | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG |