Part Details for IDP-T208M-RIBBON by TE Connectivity
Overview of IDP-T208M-RIBBON by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129954-A03002JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Cable Assembly, 30AWG, 3.0m, 4 pair, 8 column, ribbonized cable assembly | |
10129954-A01502JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Cable Assembly, 30AWG, 1.5m, 4 pair, 8 column, ribbonized cable assembly |
Price & Stock for IDP-T208M-RIBBON
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87R0950
|
Newark | T208M Ribbon For Heat-Shrink Sleeves & Labels Rohs Compliant: Yes |Energydivision Te Connectivity IDP-T208M-RIBBON RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
71719640
|
RS | IDP-T208M-RIBBON | TE Connectivity IDP-T208M-RIBBON RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$55.6800 / $61.8700 | RFQ |
|
Onlinecomponents.com | T208M Ribbon For Heat-Shrink Sleeves & Labels. RoHS: Compliant |
12 In Stock |
|
$56.2800 / $82.4900 | Buy Now |
DISTI #
51628610
|
Verical | IDP-T208M-RIBBON Min Qty: 1 Package Multiple: 1 Date Code: 1407 | Americas - 11 |
|
$74.6460 / $107.2370 | Buy Now |
|
Master Electronics | T208M Ribbon For Heat-Shrink Sleeves & Labels. RoHS: Compliant |
12 In Stock |
|
$56.2800 / $82.4900 | Buy Now |