Part Details for IDPC-45-1400DA by Mean Well
Overview of IDPC-45-1400DA by Mean Well
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for IDPC-45-1400DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDPC-45-1400DA
|
TME | Power supply: switching, Communication: DALI, LED, 44.8W, 19÷32VDC Min Qty: 1 | 1 |
|
$21.8600 / $23.9700 | Buy Now |
Part Details for IDPC-45-1400DA
IDPC-45-1400DA CAD Models
IDPC-45-1400DA Part Data Attributes
|
IDPC-45-1400DA
Mean Well
Buy Now
Datasheet
|
Compare Parts:
IDPC-45-1400DA
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |