Part Details for IDPC-45-700 by Mean Well
Overview of IDPC-45-700 by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for IDPC-45-700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-2976-ND
|
DigiKey | LED DRVR CC AC/DC 38-64V 700MA Min Qty: 1 Lead time: 14 Weeks Container: Box |
15 In Stock |
|
$18.2100 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr - 44.8W - Fixed:84 Vdc @ 700mA - Dim: 0-10 Vdc/PWM RoHS: Compliant |
11 In Stock |
|
$17.1400 / $58.2400 | Buy Now |
DISTI #
IDPC-45-700
|
TME | Power supply: switched-mode, LED, 44.8W, 38÷64VDC, 700mA, -20÷40°C Min Qty: 1 | 19 |
|
$13.6300 / $14.8200 | Buy Now |
|
Master Electronics | AC/DC LED Power Supply - Const Curr - 44.8W - Fixed:84 Vdc @ 700mA - Dim: 0-10 Vdc/PWM RoHS: Compliant |
11 In Stock |
|
$17.1400 / $58.2400 | Buy Now |
Part Details for IDPC-45-700
IDPC-45-700 CAD Models
IDPC-45-700 Part Data Attributes
|
IDPC-45-700
Mean Well
Buy Now
Datasheet
|
Compare Parts:
IDPC-45-700
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |