Part Details for IDPV-65-12 by Mean Well
Overview of IDPV-65-12 by Mean Well
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDPV-65-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH0343
|
Newark | Led Driver, Ac/Dc, Const Voltage, 50.4W Rohs Compliant: Yes |Mean Well IDPV-65-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.6000 / $24.3600 | Buy Now |
DISTI #
1866-IDPV-65-12-ND
|
DigiKey | O/P 12V4.2A Min Qty: 1 Lead time: 14 Weeks Container: Box |
19 In Stock |
|
$18.1190 / $19.9800 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Volt - 50.4W - Fixed:12 Vdc @ 4,200mA - Dim: 0-10 Vdc/PWM RoHS: Compliant |
10 In Stock |
|
$19.6400 / $64.7600 | Buy Now |
DISTI #
77353674
|
Verical | AC/DC LED Power Supply 50.4W Single 8-Pin Min Qty: 3 Package Multiple: 1 | Americas - 20 |
|
$23.8714 / $26.0758 | Buy Now |
DISTI #
51746063
|
Verical | AC/DC LED Power Supply 50.4W Single 8-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1735 | Americas - 9 |
|
$81.2547 | Buy Now |
DISTI #
IDPV-65-12
|
TME | Power supply: switched-mode, LED, 50W, 12VDC, 4.2A, 180÷295VAC Min Qty: 1 | 20 |
|
$18.9100 / $20.7400 | Buy Now |
|
Master Electronics | AC/DC LED Power Supply - Const Volt - 50.4W - Fixed:12 Vdc @ 4,200mA - Dim: 0-10 Vdc/PWM RoHS: Compliant |
10 In Stock |
|
$19.6400 / $64.7600 | Buy Now |