Part Details for IDS-1212 by Tamura Corporation of America
Overview of IDS-1212 by Tamura Corporation of America
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for IDS-1212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Module DC-DC 12VIN 1-OUT 12V 0.042A 0.5W 6-Pin |
308 In Stock |
|
$55.9200 / $136.3800 | Buy Now |
DISTI #
52467411
|
Verical | Module DC-DC 12VIN 1-OUT 12V 0.042A 0.5W 6-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1312 | Americas - 308 |
|
$109.1344 / $168.1628 | Buy Now |
|
Master Electronics | Module DC-DC 12VIN 1-OUT 12V 0.042A 0.5W 6-Pin |
308 In Stock |
|
$55.9200 / $136.3800 | Buy Now |
Part Details for IDS-1212
IDS-1212 CAD Models
IDS-1212 Part Data Attributes
|
IDS-1212
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
IDS-1212
Tamura Corporation of America
DC-DC Regulated Power Supply Module, 1 Output, 0.5W, Hybrid
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAMURA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 60% | |
Input Voltage-Max | 14.4 V | |
Input Voltage-Min | 9.6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-P6 | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 7% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Max | 12.12 V | |
Output Voltage-Min | 11.88 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | CURRENT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 0.5 W | |
Trim/Adjustable Output | NO |