Part Details for IDSD-03-D-06.00-T-P04-G by Samtec Inc
Overview of IDSD-03-D-06.00-T-P04-G by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSD-03-D-06.00-T-P04-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17W6707
|
Newark | Slim Body Double-Row Idc Socket Assemblies, 0.100" Pitch |Samtec IDSD-03-D-06.00-T-P04-G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0800 / $7.7800 | Buy Now |
DISTI #
IDSD-03-D-06.00-T-P04-G-ND
|
DigiKey | INSULATION DISPLACEMENT TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.1000 | Buy Now |
DISTI #
IDSD-03-D-06.00-T-
|
Avnet Americas | Cable Assembly Flat Ribbon 0.152m 28AWG 6 POS IDC Connector to 6 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: IDSD-03-D-06.00-T-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0100 / $4.5700 | Buy Now |
DISTI #
200-IDSD03D0600TP04G
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$2.3600 / $4.5700 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$2.1100 / $5.7700 | Buy Now |
DISTI #
000000000002855364
|
Sager | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$2.8000 / $4.5700 | Buy Now |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$2.1100 / $5.7700 | Buy Now |
DISTI #
5cd8fa2ecd7c1c4c384d819a
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$1.9300 / $4.5700 | Buy Now |
Part Details for IDSD-03-D-06.00-T-P04-G
IDSD-03-D-06.00-T-P04-G CAD Models
IDSD-03-D-06.00-T-P04-G Part Data Attributes
|
IDSD-03-D-06.00-T-P04-G
Samtec Inc
Buy Now
|
Compare Parts:
IDSD-03-D-06.00-T-P04-G
Samtec Inc
|
Samacsys Manufacturer | SAMTEC |