Part Details for IDSD-03-D-12.00-R by Samtec Inc
Overview of IDSD-03-D-12.00-R by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSD-03-D-12.00-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17W6783
|
Newark | Cable Assy, Idc Rcpt-Idc Rcpt, 6Pos, 12", Connector Type A:Idc Receptacle, Connector Type B:Idc Receptacle, No. Of Positions:6Positions, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Connector Pitch:2.54Mm Rohs Compliant: Yes |Samtec IDSD-03-D-12.00-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7000 / $8.4600 | Buy Now |
DISTI #
IDSD-03-D-12.00-R-ND
|
DigiKey | INSULATION DISPLACEMENT TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.4500 | Buy Now |
DISTI #
IDSD-03-D-12.00-R
|
Avnet Americas | Ribbon Cable, IDC Receptacle to IDC Receptacle, 6 Ways, 12 ", 304.8 mm, 2.54 mm, IDSD - Bulk (Alt: IDSD-03-D-12.00-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6000 / $6.6800 | Buy Now |
DISTI #
200-IDSD03D1200R
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$2.9000 / $6.6800 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$2.9000 / $6.6800 | Buy Now |
DISTI #
IDSD-03-D-12.00-R
|
Avnet Americas | Ribbon Cable, IDC Receptacle to IDC Receptacle, 6 Ways, 12 ", 304.8 mm, 2.54 mm, IDSD - Bulk (Alt: IDSD-03-D-12.00-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6000 / $6.6800 | Buy Now |
DISTI #
000000000002855413
|
Sager | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$4.2600 / $6.6800 | Buy Now |
DISTI #
3704643
|
Farnell | CABLE ASSY, 6POS, IDC RCPT-RCPT, 304.8MM RoHS: Compliant Min Qty: 10 Lead time: 5 Weeks, 5 Days Container: Each | 0 |
|
$5.8883 | Buy Now |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$2.9000 / $6.6800 | Buy Now |
DISTI #
5cd8f9e2cd7c1c4c384d2b5f
|
Samtec | Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Bulk | 0 |
|
$2.9000 / $6.6800 | Buy Now |