Part Details for IDSD-04-D-05.00-R by Samtec Inc
Overview of IDSD-04-D-05.00-R by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSD-04-D-05.00-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17W7180
|
Newark | Cable Assy, Idc Rcpt-Idc Rcpt, 8Pos, 5", Connector To Connector:Idc Receptacle To Idc Receptacle, No. Of Positions:8Positions, Cable Length - Imperial:5", Cable Length - Metric:127Mm, Connector Pitch:2.54Mm, Product Range:Idsd Seriesrohs Compliant: Yes |Samtec IDSD-04-D-05.00-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9800 / $7.1600 | Buy Now |
DISTI #
IDSD-04-D-05.00-R-ND
|
DigiKey | INSULATION DISPLACEMENT TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9500 | Buy Now |
DISTI #
IDSD-04-D-05.00-R
|
Avnet Americas | Ribbon Cable, IDC Receptacle to IDC Receptacle, 8 Ways, 5 ", 127 mm, 2.54 mm, IDSD - Bulk (Alt: IDSD-04-D-05.00-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9000 / $5.9500 | Buy Now |
DISTI #
200-IDSD04D0500R
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$3.0300 / $5.9500 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$2.6900 / $7.5000 | Buy Now |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$2.6900 / $7.5000 | Buy Now |
DISTI #
5cd8fa54cd7c1c4c384dadf1
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Bulk | 0 |
|
$2.4600 / $5.9500 | Buy Now |