Part Details for IDSD-05-D-05.00-P09-G-RW-R by Samtec Inc
Overview of IDSD-05-D-05.00-P09-G-RW-R by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSD-05-D-05.00-P09-G-RW-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDSD-05-D-05.00-P09-G-RW-R-ND
|
DigiKey | INSULATION DISPLACEMENT TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.2500 | Buy Now |
DISTI #
IDSD-05-D-05.00-P0
|
Avnet Americas | Cable Assembly Ribbon 0.127m 10 POS IDC to 10 POS IDC RCP-RCP - Bulk (Alt: IDSD-05-D-05.00-P0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0800 / $6.2100 | Buy Now |
DISTI #
200-SD05D0500P09GRWR
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$3.2000 / $6.2100 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$2.7300 / $7.8400 | Buy Now |
DISTI #
000000000003996773
|
Sager | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$3.7900 / $6.2100 | Buy Now |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$2.7300 / $7.8400 | Buy Now |
DISTI #
5cd8fa40cd7c1c4c384d9625
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 5 Days Container: Bulk | 0 |
|
$2.6100 / $6.2100 | Buy Now |