Part Details for IDSD-05-D-15.00 by Samtec Inc
Overview of IDSD-05-D-15.00 by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSD-05-D-15.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17W8076
|
Newark | Cable Assy, Idc Rcpt-Idc Rcpt, 10P, 15", Connector Type A:Idc Receptacle, Connector Type B:Idc Receptacle, No. Of Positions:10Positions, Cable Length - Imperial:15", Cable Length - Metric:381Mm, Connector Pitch:2.54Mm Rohs Compliant: Yes |Samtec IDSD-05-D-15.00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6500 / $10.1700 | Buy Now |
DISTI #
IDSD-05-D-15.00-ND
|
DigiKey | INSULATION DISPLACEMENT TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
21 In Stock |
|
$6.7624 / $8.0300 | Buy Now |
DISTI #
IDSD-05-D-15.00
|
Avnet Americas | Cable Assembly Flat Ribbon 0.381m 28AWG 10 POS IDC Connector to 10 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: IDSD-05-D-15.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5300 / $8.0300 | Buy Now |
DISTI #
200-IDSD05D1500
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant | 15 |
|
$3.4900 / $8.0300 | Buy Now |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$3.4900 / $8.0300 | Buy Now |
DISTI #
IDSD-05-D-15.00
|
Avnet Americas | Cable Assembly Flat Ribbon 0.381m 28AWG 10 POS IDC Connector to 10 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: IDSD-05-D-15.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5300 / $8.0300 | Buy Now |
DISTI #
000000000002856384
|
Sager | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$5.1200 / $8.0300 | Buy Now |
DISTI #
3704758
|
Farnell | CABLE ASSY, 10POS, IDC RCPT-RCPT, 381MM RoHS: Compliant Min Qty: 10 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$7.0582 | Buy Now |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$3.4900 / $8.0300 | Buy Now |
DISTI #
5cd8f9ffcd7c1c4c384d4ec4
|
Samtec | Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$3.4900 / $8.0300 | Buy Now |