Part Details for IDSD-05-D-20.00-T by Samtec Inc
Overview of IDSD-05-D-20.00-T by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSD-05-D-20.00-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17W8154
|
Newark | Cable Assy, Idc Rcpt-Idc Rcpt, 10P, 20", Connector Type A:Idc Receptacle, Connector Type B:Idc Receptacle, No. Of Positions:10Positions, Cable Length - Imperial:20", Cable Length - Metric:508Mm, Connector Pitch:2.54Mm Rohs Compliant: Yes |Samtec IDSD-05-D-20.00-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 37 |
|
$5.4300 / $9.7800 | Buy Now |
DISTI #
SAM8929-ND
|
DigiKey | CBL ASSY FLAT 10 POS IDC 20" Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
135 In Stock |
|
$4.7697 / $7.7100 | Buy Now |
DISTI #
IDSD-05-D-20.00-T
|
Avnet Americas | Ribbon Cable, IDC Receptacle to IDC Receptacle, 10 Ways, 20 ", 508 mm, 2.54 mm, IDSD - Bulk (Alt: IDSD-05-D-20.00-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3100 / $7.7100 | Buy Now |
DISTI #
200-IDSD05D20.00T
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch | 7 |
|
$3.3500 / $7.7100 | Buy Now |
DISTI #
V99:2348_08276885
|
Arrow Electronics | Cable Assembly 0.508m 28AWG 1.27mm 10 to 10 POS IDC Connector to IDC Connector F-F Bulk Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1845 | Americas - 2 |
|
$6.7400 / $7.7100 | Buy Now |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant |
1 In Stock |
|
$4.2500 / $9.4300 | Buy Now |
DISTI #
000000000002856439
|
Sager | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$4.9200 / $7.7100 | Buy Now |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant |
1 In Stock |
|
$4.2500 / $9.4300 | Buy Now |
DISTI #
5cd8fa44cd7c1c4c384d9a59
|
Samtec | Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Bulk | 0 |
|
$3.3500 / $7.7100 | Buy Now |