Part Details for IDSD-07-D-05.00-RW by Samtec Inc
Overview of IDSD-07-D-05.00-RW by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSD-07-D-05.00-RW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17W9324
|
Newark | Cable Assy, Idc Rcpt-Idc Rcpt, 14Pos, 5", Connector Type A:Idc Receptacle, Connector Type B:Idc Receptacle, No. Of Positions:14Positions, Cable Length - Imperial:5", Cable Length - Metric:127Mm, Connector Pitch:2.54Mm Rohs Compliant: Yes |Samtec IDSD-07-D-05.00-RW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0000 / $7.2000 | Buy Now |
DISTI #
IDSD-07-D-05.00-RW
|
Avnet Americas | Ribbon Cable, IDC Receptacle to IDC Receptacle, 14 Ways, 5 ", 127 mm, 2.54 mm, IDSD - Bulk (Alt: IDSD-07-D-05.00-RW) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
IDSD-07-D-05.00-RW
|
Avnet Americas | Cable Assembly Flat 0.127m 28AWG 14 POS IDC Connector to 14 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: IDSD-07-D-05.00-RW) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$4.0600 / $7.9400 | Buy Now |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$4.0600 / $7.9400 | Buy Now |