There are no models available for this part yet.
Overview of IDSD-10-D-05.00-G by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for IDSD-10-D-05.00-G by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18W1025
|
Newark | Cable Assy, Idc Rcpt-Rcpt, 20Pos, 5", Connector To Connector:Idc Receptacle To Idc Receptacle, No. Of Positions:20Positions, Cable Length - Imperial:5", Cable Length - Metric:127Mm, Connector Pitch:2.54Mm, Product Range:Idsd Series Rohs Compliant: Yes |Samtec IDSD-10-D-05.00-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0000 / $9.9300 | Buy Now | |
DISTI #
IDSD-10-D-05.00-G-ND
|
DigiKey | INSULATION DISPLACEMENT TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.5300 | Buy Now | |
DISTI #
IDSD-10-D-05.00-G
|
Avnet Americas | Ribbon Cable, IDC Receptacle to IDC Receptacle, 20 Ways, 5 ", 127 mm, 2.54 mm, IDSD - Bulk (Alt: IDSD-10-D-05.00-G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
200-IDSD10D0500G
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$3.7000 / $8.5300 | Order Now | |
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$4.8700 / $10.1200 | Buy Now | ||
DISTI #
000000000002858386
|
Sager | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$5.4500 / $8.5300 | Buy Now | |
DISTI #
IDSD-10-D-05.00-G
|
Avnet Abacus | Ribbon Cable, IDC Receptacle to IDC Receptacle, 20 Ways, 5 ", 127 mm, 2.54 mm, IDSD" (Alt: IDSD-10-D-05.00-G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S701003899814
|
Chip1Stop | Slim Body Double-Row IDC Socket Assemblies, 0.100 | 2 |
|
$17.0000 | Buy Now | |
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$4.8700 / $10.1200 | Buy Now | ||
DISTI #
5cd8fa40cd7c1c4c384d9603
|
Samtec | Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Bulk | 0 |
|
$3.7000 / $8.5300 | Buy Now |
CAD Models for IDSD-10-D-05.00-G by Samtec Inc
Related Parts for IDSD-10-D-05.00-G
-
10129467-102LFHeaders and Edge Type Connectors
-
CRCW040210K7FKEDFixed Resistors
-
SMBJ12ATransient Suppressors
-
TPS543C20RVFTSwitching Regulator or Controllers
-
PBY201209T-601Y-NData Line Filters
-
YS12S16-0GPower Supply Modules
-
LCMXO3LF-1300C-6BG256IField Programmable Gate Arrays
-
MC74VHC1G09DFT1GGates
-
DS280DF810ABVRLine Driver or Receivers