Part Details for IDSD-10-D-05.12-R by Samtec Inc
Overview of IDSD-10-D-05.12-R by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSD-10-D-05.12-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-IDSD-10-D-05.12-R-ND
|
DigiKey | SLIM BODY DOUBLE-ROW IDC SOCKET Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
6 In Stock |
|
$7.6124 / $9.0400 | Buy Now |
DISTI #
IDSD-10-D-05.12-R
|
Avnet Americas | Cable Assembly Flat Ribbon 28AWG 0.13m 20 Position IDC Connector to 20 Position IDC Connector Receptacle-Receptacle - Bulk (Alt: IDSD-10-D-05.12-R) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7700 / $8.3500 | Buy Now |
DISTI #
200-IDSD-10D-05.12R
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch | 7 |
|
$3.9200 / $9.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.1700 / $10.7200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.1700 / $10.7200 | Buy Now |
DISTI #
5cd8fa71cd7c1c4c384dd0d2
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Bulk | 0 |
|
$3.9200 / $9.0400 | Buy Now |
Part Details for IDSD-10-D-05.12-R
IDSD-10-D-05.12-R CAD Models
IDSD-10-D-05.12-R Part Data Attributes
|
IDSD-10-D-05.12-R
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDSD-10-D-05.12-R
Samtec Inc
Cable Assembly, 28AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Insulator Material | GLASS FILLED POLYESTER | |
Length | 5.11 mm | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 3.4 A | |
Shielding | NO | |
Stranding | 7/36 | |
Wire Gauge | 28 AWG |