Part Details for IDSD-10-D-06.50-R by Samtec Inc
Overview of IDSD-10-D-06.50-R by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSD-10-D-06.50-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18W1099
|
Newark | Slim Body Double-Row Idc Socket Assemblies, 0.100" Pitch Rohs Compliant: Yes |Samtec IDSD-10-D-06.50-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$6.5500 / $13.1800 | Buy Now |
DISTI #
IDSD-10-D-06.50-R-ND
|
DigiKey | INSULATION DISPLACEMENT TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.3200 | Buy Now |
DISTI #
IDSD-10-D-06.50-R
|
Avnet Americas | Cable Assembly Flat Ribbon 0.165m 28AWG 20 POS IDC Connector to 20 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: IDSD-10-D-06.50-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9400 / $8.6100 | Buy Now |
DISTI #
200-IDSD10D0650R
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$5.0000 / $9.3200 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$5.3300 / $11.0400 | Buy Now |
DISTI #
000000000002858435
|
Sager | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$5.9400 / $9.3200 | Buy Now |
DISTI #
IDSD-10-D-06.50-R
|
Avnet Abacus | (Alt: IDSD-10-D-06.50-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$5.3300 / $11.0400 | Buy Now |
DISTI #
5cd8fa2ccd7c1c4c384d7f26
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Bulk | 0 |
|
$4.0400 / $9.3200 | Buy Now |