Part Details for IDSD-10-D-07.00-G by Samtec Inc
Overview of IDSD-10-D-07.00-G by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSD-10-D-07.00-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R0665
|
Newark | Cable Assy, Idc Rcpt-Rcpt, 20Pos, 7", Connector To Connector:Idc Receptacle To Idc Receptacle, No. Of Positions:20Positions, Cable Length - Imperial:7", Cable Length - Metric:178Mm, Connector Pitch:2.54Mm, Product Range:Idsd Series Rohs Compliant: Yes |Samtec IDSD-10-D-07.00-G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2900 / $10.4000 | Buy Now |
DISTI #
IDSD-10-D-07.00-G-ND
|
DigiKey | INSULATION DISPLACEMENT TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.3800 | Buy Now |
DISTI #
IDSD-10-D-07.00-G
|
Avnet Americas | Ribbon Cable, IDC Receptacle to IDC Receptacle, 20 Ways, 7 ", 178 mm, 2.54 mm, IDSD - Bulk (Alt: IDSD-10-D-07.00-G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7000 / $8.2600 | Buy Now |
DISTI #
200-IDSD10D0700G
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$3.8800 / $8.9400 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$3.8800 / $8.9400 | Buy Now |
DISTI #
IDSD-10-D-07.00-G
|
Avnet Americas | Ribbon Cable, IDC Receptacle to IDC Receptacle, 20 Ways, 7 ", 178 mm, 2.54 mm, IDSD - Bulk (Alt: IDSD-10-D-07.00-G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7000 / $8.2600 | Buy Now |
DISTI #
000000000002858439
|
Sager | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$5.7000 / $8.9400 | Buy Now |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$3.8800 / $8.9400 | Buy Now |
DISTI #
5cd8fa42cd7c1c4c384d985f
|
Samtec | Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Bulk | 0 |
|
$3.8800 / $8.9400 | Buy Now |