There are no models available for this part yet.
Overview of IDSD-10-D-08.00-RW-R by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for IDSD-10-D-08.00-RW-R by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IDSD-10-D-08.00-RW
|
Avnet Americas | Slim Body Double-Row IDC Socket Assemblies, 0 - Bulk (Alt: IDSD-10-D-08.00-RW) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.6300 / $9.6200 | Buy Now | |
DISTI #
200-IDSD10D0800RWR
|
Mouser Electronics | Samtec Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch | 0 |
|
$5.1600 / $9.6200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.4900 / $11.4100 | Buy Now | ||
DISTI #
000000000007219338
|
Sager | SLIM BODY DOUBLE-ROW IDC SOCKET ASSEMBLIES, 0.100 PITCH Min Qty: 1 | 0 |
|
$6.1400 / $9.6200 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$5.4900 / $11.4100 | Buy Now | ||
DISTI #
653ba870eebddd960f63bbdc
|
Samtec | Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 0 |
|
$4.1760 / $9.6180 | Buy Now |