Part Details for IDSD-10-D-12.00-T by Samtec Inc
Overview of IDSD-10-D-12.00-T by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSD-10-D-12.00-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18W1241
|
Newark | Cable Assy, Idc Rcpt-Idc Rcpt, 20P, 12", Connector Type A:Idc Receptacle, Connector Type B:Idc Receptacle, No. Of Positions:20Positions, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Connector Pitch:2.54Mm Rohs Compliant: Yes |Samtec IDSD-10-D-12.00-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8400 / $10.5100 | Buy Now |
DISTI #
IDSD-10-D-12.00-T-ND
|
DigiKey | INSULATION DISPLACEMENT TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.4400 | Buy Now |
DISTI #
IDSD-10-D-12.00-T
|
Avnet Americas | Ribbon Cable, IDC Receptacle to IDC Receptacle, 20 Ways, 12 ", 304.8 mm, 2.54 mm, IDSD - Bulk (Alt: IDSD-10-D-12.00-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7300 / $8.3100 | Buy Now |
DISTI #
200-IDSD10D1200T
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$3.6100 / $8.3100 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$4.7500 / $9.8600 | Buy Now |
DISTI #
000000000002858523
|
Sager | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$5.3000 / $8.3100 | Buy Now |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$4.7500 / $9.8600 | Buy Now |
DISTI #
5cd8fa99cd7c1c4c384e0276
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Bulk | 0 |
|
$3.6100 / $8.3100 | Buy Now |