Part Details for IDSD-10-D-15.00-G by Samtec Inc
Overview of IDSD-10-D-15.00-G by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSD-10-D-15.00-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18W1277
|
Newark | Cable Assy, Idc Rcpt-Rcpt, 20Pos, 15", Connector To Connector:Idc Receptacle To Idc Receptacle, No. Of Positions:20Positions, Cable Length - Imperial:15", Cable Length - Metric:381Mm, Connector Pitch:2.54Mm, Product Range:Idsd Seriesrohs Compliant: Yes |Samtec IDSD-10-D-15.00-G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4200 / $12.2700 | Buy Now |
DISTI #
IDSD-10-D-15.00-G-ND
|
DigiKey | INSULATION DISPLACEMENT TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.7800 | Buy Now |
DISTI #
IDSD-10-D-15.00-G
|
Avnet Americas | Ribbon Cable, IDC Receptacle to IDC Receptacle, 20 Ways, 15 ", 381 mm, 2.54 mm, IDSD - Bulk (Alt: IDSD-10-D-15.00-G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$7.2700 / $10.5500 | Buy Now |
DISTI #
200-IDSD10D1500G
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$5.6600 / $10.5500 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$4.5800 / $10.5500 | Buy Now |
DISTI #
IDSD-10-D-15.00-G
|
Avnet Americas | Ribbon Cable, IDC Receptacle to IDC Receptacle, 20 Ways, 15 ", 381 mm, 2.54 mm, IDSD - Bulk (Alt: IDSD-10-D-15.00-G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$7.2700 / $10.5500 | Buy Now |
DISTI #
000000000002858545
|
Sager | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$6.7300 / $10.5500 | Buy Now |
DISTI #
3705094
|
Farnell | CABLE ASSY, IDC RCPT-RCPT, 20P, 381MM RoHS: Compliant Min Qty: 10 Lead time: 5 Weeks, 5 Days Container: Each | 0 |
|
$9.2528 | Buy Now |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$4.5800 / $10.5500 | Buy Now |