Part Details for IDSD-10-D-15.25 by Samtec Inc
Overview of IDSD-10-D-15.25 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSD-10-D-15.25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDSD-10-D-15.25-ND
|
DigiKey | INSULATION DISPLACEMENT TERMINAL Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
IDSD-10-D-15.25
|
Avnet Americas | Cable Assembly Ribbon 0.387m 20 POS IDC to 20 POS IDC RCP-RCP - Bulk (Alt: IDSD-10-D-15.25) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$6.3600 / $13.9100 | Buy Now |
DISTI #
IDSD-10-D-15.25
|
Avnet Americas | Cable Assembly Ribbon 0.387m 20 POS IDC to 20 POS IDC RCP-RCP - Bulk (Alt: IDSD-10-D-15.25) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005473810
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$6.3600 / $13.9100 | Buy Now |
Part Details for IDSD-10-D-15.25
IDSD-10-D-15.25 CAD Models
IDSD-10-D-15.25 Part Data Attributes:
|
IDSD-10-D-15.25
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDSD-10-D-15.25
Samtec Inc
Cable Assembly, 28AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Insulator Material | POLYVINYL CHLORIDE | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG |